- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- D-659-0033-003CS013
D-659-0033-003CS013
TE Connectivity / Raychem Brand
Conn Rectangular SKT 4 POS ST Cable Mount Loose
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
Conn Rectangular SKT 4 POS ST Cable Mount Loose
Search Keywords: D6590033003CS013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-659-0033-003CS013
-
Alias/AKA:360901N002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$1,068.18
3
$1,065.51
5
$676.91
8
$446.58
10 +
$437.64
Click for Quote
Log in
to unlock special pricing