- Home ›
- All Products›
- D65619-000
D65619-000
TE Connectivity / Raychem Brand
55A0811-14-2-F871
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
55A0811-14-2-F871
Search Keywords: D65619000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D65619-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Insulation Thickness:.009 in
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:14 AWG
-
Strand Size:27 AWG
-
Product Type:Wire
-
Cable Style:Primary
-
Number of Strands:19
-
Number of Conductors:1
-
Conductor Diameter:.07 in, 1.79 mm
-
Overall Outside Diameter:.094 in, 2.39 mm
-
Wire Diameter:.094 in, 2.39 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$1.97
1,000
$1.21
1,500
$0.96
2,000 +
$0.94
Click for Quote
Log in
to unlock special pricing