- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- D64130-000
D64130-000
TE Connectivity / Raychem Brand
NT-MIL-1-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
NT-MIL-1-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = NT-MIL
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords: D64130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D64130-000
-
Alias/AKA:NT-MIL-1-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Tubing
-
Body Material:Chlorinated Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:7.8 KV/mm
-
Color:Black
-
Operating Temperature:-70 to 121 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,564
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$13.36
10
$9.87
25
$8.45
50
$7.64
100
$7.44
150
$7.41
200 +
$7.15
Click for Quote
Log in
to unlock special pricing