Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

D64030-000

EP-762508-2.5-9

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
EP-762508-2.5-9
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 50.80 mm
  • Label Width = 76.20 mm
  • Paper Material
  • EP Series
Search Keywords: D64030000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: D64030-000
Alias/AKA: EP-762508-2.5-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 4821902000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D64030-000 RoHS compliant?
Yes, D64030-000 is RoHS compliant.
What is the lead time for D64030-000?
The standard lead time for D64030-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
15 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0837
5,000
$0.0800
7,500
$0.0798
10,000
$0.0789
25,000
$0.0605
50,000
$0.0530
100,000
$0.0451
150,000 +
$0.0449
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!