- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- D-610-10
D-610-10
TE Connectivity / Raychem Brand
Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG
Product Highlights:
- Contact
- Contact Type = Socket
- SolderTact Product Line
- MIL-C-28748 Series
- Contact Size = 16
Search Keywords: D61010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-610-10
-
Alias/AKA:601064-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
359
Ships today, if you order in
On Order:
250
can ship 2/3/27
MOQ for out of Stock Qty:
25
50 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
1
$58.60
25
$55.67
50
$34.26
75
$27.12
100 +
$26.58
Click for Quote
Log in
to unlock special pricing