Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

D-610-09

The D-610-09 is a SolderSleeve coaxial cable terminator designed for reliable and easy terminations in various coaxial cable a ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
The D-610-09 is a SolderSleeve coaxial cable terminator designed for reliable and easy terminations in various coaxial cable applications.
Search Keywords: D61009
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: D-610-09
Alias/AKA: 601063-000
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Contact Type: Power
Gender: Pin
Contact Material: Beryllium Copper
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-610-09 RoHS compliant?
No, D-610-09 is not RoHS compliant.
What is the lead time for D-610-09?
The standard lead time for D-610-09 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
On Order:
100   can ship 3/1/27
250   can ship 7/9/27
44 Weeks can ship 9/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.78
5
$25.54
10
$23.50
25
$21.53
50
$20.95
100
$20.30
250 +
$18.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!