- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- D-609-10
D-609-10
TE Connectivity / Raychem Brand
Terminal Butt Splice - Inline - Individual Openings - 2 Wire Entries - 16 to 20 AWG - Crimp Termination - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Butt Splice - Inline - Individual Openings - 2 Wire Entries - 16 to 20 AWG - Crimp Termination - Blue.
Search Keywords: D60910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-609-10
-
Alias/AKA:680330-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Butt Splice Terminal
-
Color:N/R
-
Body Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
2,500
can ship 6/29/26
Minimum Order Quantity:
5
25 Weeks
can ship
11/23/26
CUSTOMERS
ALSO BOUGHT