- Home ›
- All Products›
- D-609-08CS391
D-609-08CS391
TE Connectivity / Raychem Brand
D-609-08CS391
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-609-08CS391
Search Keywords: D60908CS391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-609-08CS391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Splice Material:Copper Alloy
-
Terminal & Splice Type:Splice
-
Wire/Cable Type:Insulated Wire
-
Overall Length:.575 in, 14.61 mm
-
Number of Serrations:0
-
Splice Type:In-Line Splice
-
Barrel Inside Diameter:.1 in, 2.54 mm
-
Insulated:Yes
-
Terminal & Splice Style:Splice
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Serrated:No
-
Barrel Type:Closed Barrel
-
Government Qualified:No
-
Packaging Method:Bag/Box
-
Sealable:No
-
Color:Yellow
-
Product Type:Crimp Splice
-
Wire Size:12 – 16 AWG, 1900 – 6755 CMA, 4 – 1.5 mm²
-
Accessory Type:Splice
-
Support Style:Non-Insulation Support
-
Heavy Duty:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1,250
$5.15
2,500
$2.72
3,750
$1.87
5,000 +
$1.83
Click for Quote
Log in
to unlock special pricing