Image is representational - see mfr. specs

D-609-07CS2717

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
D-609-07CS2717
Search Keywords: D60907CS2717
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    D-609-07CS2717
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Terminal & Splice Type:
    Splice
  • Sealable:
    No
  • Accessory Type:
    Splice
  • Support Style:
    Non-Insulation Support
  • Packaging Method:
    Bag
  • Wire Size:
    20 – 16 AWG
  • Cable Temperature Rating:
    135 °C
  • Barrel Inside Diameter:
    1.75 mm
  • Government Qualified:
    No
  • Terminal & Splice Style:
    Splice
  • Splice Type:
    Crimp Barrel
  • Heavy Duty:
    No
  • Serrated:
    No
  • Number of Serrations:
    0
  • Splice Material:
    Copper Alloy
  • Product Type:
    Crimp Splice
  • Barrel Color:
    Stripped Blue
  • Overall Length:
    .575 in
  • Wire/Cable Type:
    Insulated Wire
  • Operating Temperature Range:
    -55 – 150 °C, -67 – 302 °F
  • Wire Insulation Diameter (Max):
    .064 in
  • Insulated:
    Yes
  • Color:
    Blue
  • Barrel Inside Diameter (Min):
    .069 in
  • Barrel Type:
    Closed Barrel
  • Agency/Standard:
    AS81824
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
3 Weeks can ship 6/22/26
Backorder
Price (USD)
Qty
Unit Price
750
$4.49
1,500
$2.38
2,250
$1.67
3,000 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!