Image is representational - see mfr. specs

D-609-06CS391

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
D-609-06CS391
Search Keywords: D60906CS391
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    D-609-06CS391
  • Alias/AKA:
    6803260002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Wire Size:
    20 – 26 AWG, 300 – 1510 CMA, .5 – .14 mm²
  • Color:
    Red
  • Sealable:
    No
  • Wire/Cable Type:
    Insulated Wire
  • Splice Type:
    In-Line Splice
  • Terminal & Splice Style:
    Splice
  • Government Qualified:
    No
  • Serrated:
    No
  • Overall Length:
    .5 in, 12.7 mm
  • Packaging Method:
    Bag/Box
  • Heavy Duty:
    No
  • Insulated:
    Yes
  • Number of Serrations:
    0
  • Accessory Type:
    Splice
  • Splice Material:
    Copper Alloy
  • Operating Temperature Range:
    -55 – 150 °C, -67 – 302 °F
  • Product Type:
    Crimp Splice
  • Terminal & Splice Type:
    Splice
  • Support Style:
    Non-Insulation Support
  • Barrel Type:
    Closed Barrel
  • Barrel Inside Diameter:
    .048 in, 1.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
500
$5.61
1,000
$2.97
1,500
$2.09
2,000 +
$2.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!