- Home ›
- All Products›
- D-609-06CS2717
D-609-06CS2717
TE Connectivity / Raychem Brand
D-609-06CS2717
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-609-06CS2717
Search Keywords: D60906CS2717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-609-06CS2717
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Heavy Duty:No
-
Barrel Type:Closed Barrel
-
Terminal & Splice Style:Splice
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Support Style:Non-Insulation Support
-
Splice Type:In-Line Splice
-
Terminal & Splice Type:Splice
-
Wire/Cable Type:Insulated Wire
-
Sealable:No
-
Barrel Inside Diameter:.048 in, 1.2 mm
-
Splice Material:Copper Alloy
-
Number of Serrations:0
-
Color:Red
-
Product Type:Crimp Splice
-
Accessory Type:Splice
-
Wire Size:20 – 26 AWG, 300 – 1510 CMA, .5 – .14 mm²
-
Overall Length:.5 in, 12.7 mm
-
Serrated:No
-
Government Qualified:No
-
Insulated:Yes
-
Packaging Method:Bag/Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$3.23
1,000
$1.99
1,500
$1.58
2,000 +
$1.56
Click for Quote
Log in
to unlock special pricing