- Home ›
- All Products›
- D608464001
D608464001
TE Connectivity / Raychem Brand
VERSAFLEX-25-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFLEX-25-0-SP
Search Keywords: D608464001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D608464001
-
Alias/AKA:VERSAFLEX-25-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Flexibility:Flexible
-
Applicable Region:Global
-
Product Source:Europe
-
Primary Product Material:Polyester
-
Operating Temperature Range:-50 – 150 °C
-
Packaging Method:Box
-
Wall Type:Braid
-
Resistance Properties:Moisture
-
Mechanical Resistance:Mechanical Damage
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 9/21/26
Minimum Order Quantity:
25
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$3.24
100
$2.61
300
$2.29
600
$1.99
1,200
$1.68
2,700
$1.67
5,100
$1.66
7,500 +
$1.65
Click for Quote
Log in
to unlock special pricing