- Home ›
- All Products›
- D-607-18
D-607-18
TE Connectivity / Raychem Brand
D-607-18
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-607-18
Search Keywords: D60718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-607-18
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Product Type:Terminator
-
Wire/Cable Type:Insulated Wire
-
Wire Size Range:20 – 22 AWG, .5 – .34 mm²
-
Government Qualified:No
-
Termination Method:Solder
-
Operating Temperature (Max):150 °C
-
Contact Style:Socket
-
Wire Size:20 – 22 AWG, .5 – .34 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,250
$22.95
2,500
$11.72
3,750
$7.98
5,000 +
$7.82
Click for Quote
Log in
to unlock special pricing