Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

D-607-10

Interconnect Shielded Contacts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Interconnect Shielded Contacts
Product Highlights:
  • Terminate To Printed Circuit Board
  • Matched impedance up to 2.3 GHz
  • Coaxial Cable Type (RG/U or Mfg.) = 174, 178, 179, 316, 404
  • Jacket Outer Diameter = 1.50 mm
  • Shield O.D. (Min.) = 1.10 - 3.15 mm
Search Keywords: D60710
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: D-607-10
Alias/AKA: 601072-000
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Cable Termination
Color: Transparent Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-607-10 RoHS compliant?
No, D-607-10 is not RoHS compliant.
What is the lead time for D-607-10?
The standard lead time for D-607-10 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,470
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.79
25
$7.98
50
$7.10
100
$6.60
300
$6.45
500
$6.43
1,000 +
$5.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!