- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- D-607-09
D-607-09
TE Connectivity / Raychem Brand
Contact Solder ST Thru-Hole Package
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact Solder ST Thru-Hole Package
Product Highlights:
- Terminate To Printed Circuit Board
- Matched impedance up to 2.3 GHz
- Coaxial Cable Type (RG/U or Mfg.) = 174, 178, 179, 316, 404
- Jacket Outer Diameter = 1.50 mm
- Dielectric O.D. Max. = .60 - 2.25 mm
Search Keywords: D60709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-607-09
-
Alias/AKA:601071-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PCB Coaxial Terminator
-
Color:Transparent Blue
-
Body Material:Polyvinylidene Fluoride
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$12.507
5
$11.370
50
$7.500
100
$7.270
200
$6.970
400
$6.900
600
$6.830
800 +
$6.760
Click for Quote
Log in
to unlock special pricing