- Home ›
- All Products›
- D60433-000
D60433-000
TE Connectivity / Raychem Brand
55PC0241-20-3/5/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0241-20-3/5/6/9
Search Keywords: D60433000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D60433-000
-
Alias/AKA:55PC0241-20-3/5/6/9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:.14 in
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Strand Size:32 AWG
-
Wire Size:20 AWG
-
Number of Strands:19
-
Cable Style:Primary
-
Conductor Diameter:.038 in
-
Product Type:Cable
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Diameter:.054 in, .05 mm
-
Wire Color:Blue , Green , Orange , White
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
393 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 393
Stock lot only:
393 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
11 Weeks
can ship
7/22/26