- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- D-602-0172
TE Connectivity / Raychem Brand
D-602-0172
Contact 16 Size Solder ST Cable Mount 28-32AWG
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description
+
Contact 16 Size Solder ST Cable Mount 28-32AWG
Search Keywords: D6020172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-602-0172
-
Alias/AKA:355956-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power
-
Gender:N/A
-
Contact Size:16
-
Wire Size:28-32 AWG
-
Contact Material:N/A
-
Contact Plating:Gold over Nickel over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Frequently Asked Questions
Is D-602-0172 RoHS compliant?
No, D-602-0172 is not RoHS compliant.
What is the lead time for D-602-0172?
The standard lead time for D-602-0172 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
379
Ships today, if you order in
On Order:
250
can ship 2/1/27
Manufacturer Stock:
100
can ship
MOQ for out of Stock Qty:
25
36 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
1
$102.93
5
$100.92
10
$85.28
25
$80.42
50
$76.58
75
$76.39
100 +
$72.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT