- Home ›
- All Products›
- D-600-0116
D-600-0116
TE Connectivity / Raychem Brand
The D-600-0116 is a size 8, one-piece solder contact designed for terminating twisted pair cables in MIL-C-38999 series connec ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The D-600-0116 is a size 8, one-piece solder contact designed for terminating twisted pair cables in MIL-C-38999 series connectors.
Search Keywords: D6000116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-600-0116
-
Alias/AKA:652543-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Operating Temperature (Max):150 °C
-
Accessory Type:Sealing Grommet
-
Product Type:Accessory
-
Contact Size:8
-
Military Standard:DOD-C-83527
-
Comment:Grommets
-
Government Qualified:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$198.06
10
$197.56
25
$197.07
32
$196.58
63
$105.40
94
$72.87
125 +
$71.41
Click for Quote
Log in
to unlock special pricing