- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D-600-0068-1
D-600-0068-1
TE Connectivity / Raychem Brand
The D-600-0068-1 is a bayonet-coupled dust cap designed for use with 'A', 'B', and 'C' type connector interfaces.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The D-600-0068-1 is a bayonet-coupled dust cap designed for use with 'A', 'B', and 'C' type connector interfaces.
Search Keywords: D60000681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-600-0068-1
-
Alias/AKA:613531-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Dust Cap
-
Dimension:22.86 x 12.95 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
34 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
3
$371.76
5
$274.53
8
$203.75
10 +
$199.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT