- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-600-0065-3
D-600-0065-3
TE Connectivity / Raychem Brand
D-600-0065-3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-600-0065-3
Search Keywords: D60000653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-600-0065-3
-
Alias/AKA:011689-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization (Bayonet Style):D
-
Operating Temperature (Max):150 °C
-
Connector Type:Plug
-
Produkttyp:Data Bus Component
-
Connection Type:Solder
-
Connector Style:Bayonet
-
Product Type:Data Bus Component
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$226.33
5
$167.14
8
$124.05
10 +
$121.57
Click for Quote
Log in
to unlock special pricing