- Home ›
- All Products›
- D-600-0065-1
D-600-0065-1
TE Connectivity / Raychem Brand
The D-600-0065-1 is a Bayonet D style plug cap designed to protect jack connectors in MIL-STD-1553B data bus systems.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The D-600-0065-1 is a Bayonet D style plug cap designed to protect jack connectors in MIL-STD-1553B data bus systems.
Search Keywords: D60000651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-600-0065-1
-
Alias/AKA:762369-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Connector Type:Plug
-
Polarization (Bayonet Style):D
-
Operating Temperature (Max):150 °C
-
Product Type:Data Bus Component
-
Connector Style:Bayonet
-
Connection Type:Solder
-
Produkttyp:Data Bus Component
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
3
$180.71
5
$175.04
8
$167.83
10 +
$166.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT