- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- D57591-000
D57591-000
TE Connectivity / Raychem Brand
VERSAFIT-MINI-SPL-3/8-BK
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-MINI-SPL-3/8-BK
Search Keywords: D57591000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D57591-000
-
Alias/AKA:VERSAFIT-MINI-SPL-3/8-BK
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing Kit
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.74 mm
-
Inside Diameter Before Shrinking:9.76 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14 Spools
Can Ship immediately
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$22.73
5
$21.94
10
$21.42
25
$21.10
50
$20.65
100
$20.23
250 +
$19.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments