- Home ›
- All Products›
- D57379-000
D57379-000
TE Connectivity / Raychem Brand
PVF-203127-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
PVF-203127-10-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 12.70 mm
- Label Width = 20.30 mm
- Polyvinyl Fluoride Material
- PVF Series
Search Keywords: D57379000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D57379-000
-
Alias/AKA:PVF-203127-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Label Thickness:85 Micron
-
Packaging Quantity:10000
-
Packaging Method:Roll
-
Label Type:Flagging
-
Number of Labels Across:4
-
Label Style:Die-Cut
-
Operating Temperature Range:-40 – 107 °C, -65 – 225 °F
-
Product Height:.5 in, 12.7 mm
-
Primary Product Color:White
-
Primary Product Material:Polyvinyl Fluoride (PVF)
-
Product Width:.8 in, 20.3 mm
-
Agency/Standard:UL
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
12,500
$0.1910
25,000
$0.1011
37,500
$0.0711
50,000 +
$0.0697
Click for Quote
Log in
to unlock special pricing