- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- D57376-000
D57376-000
TE Connectivity / Raychem Brand
EP-508318-2.5-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
EP-508318-2.5-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 31.80 mm
- Label Width = 50.80 mm
- Paper Material
- EP Series
Search Keywords: D57376000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D57376-000
-
Alias/AKA:EP-508318-2.5-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4821902000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Adhesive Type:Permanent Rubber-Based
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,387
can ship 10/28/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1875
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
250
$0.3057
500
$0.2421
1,000
$0.2115
1,875
$0.1978
3,750
$0.1916
5,625
$0.1897
7,500 +
$0.1819
Click for Quote
Log in
to unlock special pricing