- Home ›
- All Products›
- D56156-000
D56156-000
TE Connectivity / Raychem Brand
55PC6158-24-6/9-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC6158-24-6/9-9-9
Search Keywords: D56156000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D56156-000
-
Alias/AKA:55PC6158-24-6/9-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Number of Strands:19
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55PC
-
Wire & Cable Insulation Material:Radiation Crosslinked Modified ETFE
-
Shielded:Yes
-
Wire Color:Blue, White
-
Voltage Rating:600 VAC
-
Number of Conductors:5
-
Shield Material:Nickel-Coated Copper
-
Conductor Material:Nickel-Coated Copper
-
Product Type:Cable
-
Jacket Color:White
-
Wire/Cable Type:Twisted Pair
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,250
$6.69
2,500
$3.53
3,750
$2.43
5,000 +
$2.38
Click for Quote
Log in
to unlock special pricing