Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

D56074-001

Cable Accessories Grommet Cross-Linked Polyolefin Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cable Accessories Grommet Cross-Linked Polyolefin Black
Search Keywords: D56074001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: D56074-001
Alias/AKA: URHR-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Grommet
Color: Black
Body Material: Cross-Linked Polyolefin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D56074-001 RoHS compliant?
Yes, D56074-001 is RoHS compliant.
What is the lead time for D56074-001?
The standard lead time for D56074-001 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 427
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
35 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.69
25
$16.65
50
$16.61
100
$16.57
150
$16.52
300
$8.75
450
$6.16
600 +
$6.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!