- Home ›
- All Products›
- D55890-000
D55890-000
TE Connectivity / Raychem Brand
STXR40AU90-1212BI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STXR40AU90-1212BI
Search Keywords: D55890000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D55890-000
-
Alias/AKA:STXR40AU90-1212BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR12BI
-
Salt Spray Resistance:48 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
TE Connector Interface Code:40
-
Primary Product Material:Aluminum
-
Primary Product Color:Olive Drab
-
Product Length:1.06 in, 27 mm
-
Compatible With Connector Shell Size:13 , C
-
Primary Product Plating Material:Zinc Cobalt
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$591.40
25
$324.62
38
$220.31
50 +
$215.90
Click for Quote
Log in
to unlock special pricing