- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- D54061-000
D54061-000
TE Connectivity / Raychem Brand
MP-254254-10-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MP-254254-10-8A
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 25.40 mm
- Label Width = 25.40 mm
- Metalized Polyester Material
- MP Series
Search Keywords: D54061000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D54061-000
-
Alias/AKA:MP-254254-10-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25,000
$0.1224
50,000
$0.0648
75,000
$0.0456
100,000 +
$0.0447
Click for Quote
Log in
to unlock special pricing