- Home ›
- All Products›
- D50-200FR
D50-200FR
TE Connectivity / Raychem Brand
D50-200FR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D50-200FR
Search Keywords: D50200FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D50-200FR
-
Alias/AKA:CZ4673-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:Semi-Rigid Modified Polyolefin
-
Comment:Heavy Duty
-
Material Code:3
-
Color:Black
-
Material Systems Code:10
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Product Type:Molded Part
-
Molded Part Shape:Straight
-
Number of Branches/Legs:2
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:No
-
Molded Part Type:Cable Breakout
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
13
$274.58
25
$151.18
38
$104.99
50 +
$102.89
Click for Quote
Log in
to unlock special pricing