- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- D49626-000
D49626-000
TE Connectivity / Raychem Brand
MTCPQKT1P2PGCA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPQKT1P2PGCA
Search Keywords: D49626000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D49626-000
-
Alias/AKA:MTCPQKT1P2PGCA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
51 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
8
$1,704.87
15
$928.82
22
$646.62
29 +
$633.69
Click for Quote
Log in
to unlock special pricing