- Home ›
- All Products›
- D47612-000
D47612-000
TE Connectivity / Raychem Brand
HX-SCE-1K-25.4-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-1K-25.4-50-S1-9
Search Keywords: D47612000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D47612-000
-
Alias/AKA:HX-SCE-1K-25.4-50-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Markers per Sleeve:2
-
Number of Prescores:1
-
Primary Product Color:White
-
Printer Technology:Thermal Transfer
-
Product Length:2 in, 50 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
10
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$3.10
50
$2.77
100
$2.76
250
$2.67
500
$2.60
1,000
$2.59
3,000
$2.54
5,000 +
$1.89
Click for Quote
Log in
to unlock special pricing