- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- D45495-001
D45495-001
TE Connectivity / Raychem Brand
D14-30FR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D14-30FR
Product Highlights:
- Molded Part Type = Break-out
- Family Name = D
- Transition Type = Break-out
- 2 Branches/Legs
- General Purpose Application
Search Keywords: D45495001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D45495-001
-
Alias/AKA:D14-30FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Breakout Boot
-
Color:N/A
-
Operating Temperature:-55 to 90 °C
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
25
$341.78
50
$180.39
75
$124.05
100 +
$121.57
Click for Quote
Log in
to unlock special pricing