- Home ›
- All Products›
- D44905-000
D44905-000
TE Connectivity / Raychem Brand
TXR54SJ90-1804AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54SJ90-1804AI
Search Keywords: D44905000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D44905-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:1000 Hr
-
Termination Device Included:TR04AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Primary Product Material:Corrosion Resisting Steel
-
TE Connector Interface Code:54
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Compatible With Connector Shell Size:18 , 27
-
Body Orientation:Right Angle
-
Product Length:1.39 in, 35.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
13
$739.14
25
$392.62
38
$263.74
50 +
$258.46
Click for Quote
Log in
to unlock special pricing