- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-438-0102
D-438-0102
TE Connectivity / Raychem Brand
D-438-0102
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-438-0102
Search Keywords: D4380102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-438-0102
-
Alias/AKA:619212-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Insulated:Yes
-
Terminal & Splice Style:Splice
-
Wire/Cable Type:Insulated Wire
-
Sealable:Yes
-
Wire Insulation Diameter (Max):.105 in, 2.65 mm
-
Support Style:Non-Insulation Support
-
Packaging Method:Bag
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Number of Serrations:0
-
Heavy Duty:No
-
Product Type:Sealing Sleeve
-
Overall Length:.65 in
-
Splice Type:SealingSleeve
-
Serrated:No
-
Government Qualified:No
-
Cable Temperature Rating:135 °C
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,350
$2.652
2,700
$1.404
4,050
$0.988
5,400 +
$0.968
Click for Quote
Log in
to unlock special pricing