- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-438-0101
D-438-0101
TE Connectivity / Raychem Brand
D-438-0101
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-438-0101
Search Keywords: D4380101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-438-0101
-
Alias/AKA:F85856-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:Yes
-
Terminal & Splice Style:Splice
-
Wire/Cable Type:Insulated Wire
-
Insulation Material:Polyvinylidene
-
Insulated:Yes
-
Operating Temperature (Max):125 °C
-
Packaging Method:Bag/Box
-
Splice Type:Shield Terminator
-
Product Type:Sealing Sleeve
-
Serrated:No
-
Government Qualified:No
-
Wire Insulation Diameter (Max):.075 in, 1.9 mm
-
Overall Length:.65 in, 16.5 mm
-
Support Style:Non-Insulation Support
-
Number of Serrations:0
-
Heavy Duty:No
-
Color:Blue
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,350
$2.584
2,700
$1.368
4,050
$0.963
5,400 +
$0.943
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT