Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

D-436-95

The D-436-95 is a heat-shrinkable sealing sleeve designed to provide an immersion-resistant seal for multi-wire splices.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The D-436-95 is a heat-shrinkable sealing sleeve designed to provide an immersion-resistant seal for multi-wire splices.
Search Keywords: D43695
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: D-436-95
Alias/AKA: 650125-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Sealing Sleeve Wire Splice
Color: Transparent Blue
Operating Temperature: 125(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D-436-95 RoHS compliant?
Yes, D-436-95 is RoHS compliant.
What is the lead time for D-436-95?
The standard lead time for D-436-95 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
50 Weeks can ship 10/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
175
$21.39
350
$11.32
525
$7.97
700 +
$7.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!