- Home ›
- All Products›
- D-436-86CS2705
D-436-86CS2705
TE Connectivity / Raychem Brand
D-436-86CS2705
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-86CS2705
Search Keywords: D43686CS2705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-436-86CS2705
-
Alias/AKA:650130N001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Serrations:0
-
Overall Length:1.1 in, 27.94 mm
-
Serrated:No
-
Wire Size:16 – 24 AWG, 779 – 2680 CMA, 1.5 – .25 mm²
-
Heavy Duty:No
-
Support Style:Non-Insulation Support
-
Splice Features:Splice Kit
-
Terminal & Splice Type:Splice
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Product Type:Sealing System
-
Splice Type:Crimp Splice , In-Line Splice
-
Accessory Type:Splice
-
Sealable:Yes
-
Barrel Type:Closed Barrel
-
Splice Material:Copper Alloy
-
Insulated:Yes
-
Barrel Inside Diameter:.067 in, 1.63 mm
-
Packaging Method:Bag/Box
-
Color:Blue
-
Wire/Cable Type:Insulated Wire
-
Government Qualified:Yes
-
Terminal & Splice Style:Splice
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
51 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
125
$29.92
250
$15.84
375
$11.15
500 +
$10.92
Click for Quote
Log in
to unlock special pricing