- Home ›
- All Products›
- D-436-82CS352
D-436-82CS352
TE Connectivity / Raychem Brand
D-436-82CS352
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-82CS352
Search Keywords: D43682CS352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-436-82CS352
-
Alias/AKA:650126N006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Barrel Inside Diameter:.048 in, 1.2 mm
-
Insulated:Yes
-
Support Style:Non-Insulation Support
-
Heavy Duty:No
-
Accessory Type:Splice
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Color:Red
-
Wire/Cable Type:Insulated Wire
-
Terminal & Splice Type:Splice
-
Terminal & Splice Style:Splice
-
Government Qualified:Yes
-
Packaging Method:Bag/Box
-
Serrated:No
-
Splice Type:Crimp Splice , In-Line Splice
-
Number of Serrations:0
-
Overall Length:1.1 in, 27.94 mm
-
Product Type:Sealing System
-
Splice Material:Copper Alloy
-
Splice Features:Splice Kit
-
Wire Insulation Diameter (Max):2.16 in, .085 mm
-
Barrel Type:Closed Barrel
-
Sealable:Yes
-
Wire Size:20 – 26 AWG, 304 – 1510 CMA, .5 – .14 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$8.92
25
$6.24
50
$6.17
100
$5.77
150
$5.59
300
$5.36
450
$5.31
600 +
$5.26
Click for Quote
Log in
to unlock special pricing