- Home ›
- All Products›
- D-436-53CS352
D-436-53CS352
TE Connectivity / Raychem Brand
D-436-53CS352
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-53CS352
Search Keywords: D43653CS352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-436-53CS352
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Insulated:Yes
-
Barrel Inside Diameter:.1 in, 2.54 mm
-
Barrel Type:Closed Barrel
-
Splice Type:Crimp Splice , In-Line Splice
-
Wire Size:12 – 22 AWG, 1900 – 6755 CMA, 4 – .34 mm²
-
Government Qualified:Yes
-
Wire/Cable Type:Insulated Wire
-
Splice Material:Copper Alloy
-
Terminal & Splice Type:Splice
-
Sealable:Yes
-
Packaging Method:Bag/Box
-
Color:Yellow
-
Overall Length:1.1 in, 27.94 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Accessory Type:Splice
-
Serrated:No
-
Product Type:Sealing System
-
Support Style:Non-Insulation Support
-
Heavy Duty:No
-
Terminal & Splice Style:Splice
-
Splice Features:Splice Kit
-
Number of Serrations:0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
4 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
125
$23.32
250
$12.35
375
$8.69
500 +
$8.52
Click for Quote
Log in
to unlock special pricing