Splice Terminal 20AWG to 16AWG 14.35mm 2.57mm Tin

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
설명 +
Splice Terminal 20AWG to 16AWG 14.35mm 2.57mm Tin
Search Keywords: D43637CS9376
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Raychem Brand
  • 부품 번호:
    D-436-37CS9376
  • Alias/AKA:
    ER6593-000
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
100
다수:
100
25 Weeks 배송 가능 11. 27. 26
백오더
PRICE (USD)
수량
Unit Price
100
$2.32
300
$2.28
500
$2.27
1,000
$2.26
2,500
$2.25
5,000
$2.24
7,500
$2.23
10,000 +
$2.22
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!