- Home ›
- All Products›
- D-436-37CS391
D-436-37CS391
TE Connectivity / Raychem Brand
D-436-37CS391
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-37CS391
Search Keywords: D43637CS391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-436-37CS391
-
Alias/AKA:650075N006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Terminal & Splice Type:Splice
-
Support Style:Non-Insulation Support
-
Packaging Method:Bag/Box
-
Wire Size:16 – 20 AWG, 1058 – 2680 CMA, 1.5 – .5 mm²
-
Accessory Type:Splice
-
Splice Features:Splice Kit
-
Splice Type:Crimp Splice , In-Line Splice
-
Barrel Inside Diameter:.067 in, 1.69 mm
-
Insulated:Yes
-
Terminal & Splice Style:Splice
-
Serrated:No
-
Heavy Duty:No
-
Barrel Type:Closed Barrel
-
Sealable:Yes
-
Number of Serrations:0
-
Government Qualified:Yes
-
Wire Insulation Diameter (Max):.02 in, .51 mm
-
Wire/Cable Type:Insulated Wire
-
Splice Material:Copper Alloy
-
Product Type:Splice
-
Overall Length:1.1 in, 27.94 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
225
31 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
5
$9.83
50
$9.81
100
$9.78
225
$9.76
450
$5.17
675
$3.64
900 +
$3.56
Click for Quote
Log in
to unlock special pricing