- Home ›
- All Products›
- D-436-36CS352
D-436-36CS352
TE Connectivity / Raychem Brand
D-436-36CS352
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-36CS352
Search Keywords: D43636CS352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-436-36CS352
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:Yes
-
Insulated:Yes
-
Wire Size:20 – 26 AWG, 304 – 1510 CMA, .5 – .14 mm²
-
Wire Insulation Diameter (Max):.015 in, .38 mm
-
Barrel Inside Diameter:.048 in, 1.2 mm
-
Heavy Duty:No
-
Number of Serrations:0
-
Product Type:Splice
-
Splice Type:Crimp Splice , In-Line Splice
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Overall Length:1.1 in, 27.94 mm
-
Support Style:Non-Insulation Support
-
Barrel Type:Closed Barrel
-
Packaging Method:Bag/Box
-
Accessory Type:Splice
-
Splice Material:Copper Alloy
-
Serrated:No
-
Wire/Cable Type:Insulated Wire
-
Splice Features:Splice Kit
-
Terminal & Splice Style:Splice
-
Terminal & Splice Type:Splice
-
Government Qualified:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
225
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$11.79
50
$7.77
100
$5.74
225
$4.99
450
$4.54
675
$4.10
900 +
$3.98
Click for Quote
Log in
to unlock special pricing