- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- D-436-36
D-436-36
TE Connectivity / Raychem Brand
Butt Splice - Red - D-436 Series - 26 AWG - 20 AWG - 0.75 mm² - PVDF (Polyvinylidene Fluoride).
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Butt Splice - Red - D-436 Series - 26 AWG - 20 AWG - 0.75 mm² - PVDF (Polyvinylidene Fluoride).
Product Highlights:
- MIL Specification [MIL-S-81824]
- Splice Type = Butt [in-line]
- Silver Wire Material, Tin Wire Material
- Crimp Barrel Size = 304 - 1510 CMA
- Side 1 Max. # of Wires = 2
Search Keywords: D43636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-436-36
-
Alias/AKA:650074-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Can Ship immediately
On Order:
5,000
can ship 11/4/26
Minimum Order Quantity:
10
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$5.300
50
$3.271
300
$2.685
500
$2.453
1,000
$2.279
2,500
$2.211
5,000
$2.199
7,500 +
$2.188
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT