- Home ›
- All Products›
- D-436-08
TE Connectivity / Raychem Brand
D-436-08
D-436-08
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
D-436-08
Search Keywords: D43608
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | D-436-08 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Operating Temperature Range: | -55 – 150 °C, -67 – 302 °F |
| Terminal & Splice Style: | Splice |
| Government Qualified: | No |
| Insulation Material: | Modified Polyvinylidene |
| Splice Type: | SealingSleeve |
| Wire Insulation Diameter (Max): | .15 in, 3.8 mm |
| Insulated: | Yes |
| Operating Temperature (Max): | 150 °C |
| Wire/Cable Type: | Insulated Wire |
| Serrated: | No |
| Overall Length: | 1.365 in, 34.7 mm |
| Heavy Duty: | No |
| Product Type: | Sealing Sleeve |
| Packaging Method: | Bag/Box |
| Support Style: | Non-Insulation Support |
| Sealable: | Yes |
| Number of Serrations: | 0 |
Frequently Asked Questions
Is D-436-08 RoHS compliant?
Yes, D-436-08 is RoHS compliant.
What is the lead time for D-436-08?
The standard lead time for D-436-08 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
13 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
175
$6.53
350
$4.02
525
$3.18
700 +
$3.12
Click for Quote
Log in
to unlock special pricing