- Home ›
- All Products›
- D-436-0182
D-436-0182
TE Connectivity / Raychem Brand
D-436-0182
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-0182
Search Keywords: D4360182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-436-0182
-
Alias/AKA:856789-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Support Style:Non-Insulation Support
-
Barrel Type:Closed Barrel
-
Heavy Duty:No
-
Accessory Type:Splice
-
Barrel Inside Diameter:.129 in, 3.28 mm
-
Splice Features:Splice Kit
-
Splice Material:Copper Alloy
-
Terminal & Splice Type:Splice
-
Wire Size:10 – 12 AWG, 5180 – 13100 CMA, 6 – 4 mm²
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Splice Type:Crimp Splice , In-Line Splice
-
Packaging Method:Bag/Box
-
Wire/Cable Type:Insulated Wire
-
Sealable:Yes
-
Number of Serrations:4
-
Overall Length:1.7 in, 43.18 mm
-
Government Qualified:No
-
Insulated:Yes
-
Serrated:Yes
-
Terminal & Splice Style:Splice
-
Product Type:Crimp Splice
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
31 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
250
$19.55
500
$10.32
750
$7.10
1,000 +
$6.95
Click for Quote
Log in
to unlock special pricing