- Home ›
- All Products›
- D-436-0148CS391
D-436-0148CS391
TE Connectivity / Raychem Brand
D-436-0148CS391
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-0148CS391
Search Keywords: D4360148CS391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-436-0148CS391
-
Alias/AKA:4367320002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Serrated:No
-
Wire/Cable Type:Insulated Wire
-
Sealable:Yes
-
Overall Length:.5 in, 12.7 mm
-
Wire Insulation Diameter (Max):.078 in, 2 mm
-
Insulated:Yes
-
Barrel Type:Closed Barrel
-
Splice Type:Crimp Splice , In-Line Splice
-
Number of Serrations:0
-
Product Type:Splice
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Accessory Type:Splice
-
Heavy Duty:No
-
Government Qualified:No
-
Terminal & Splice Style:Splice
-
Splice Features:Splice Kit
-
Terminal & Splice Type:Splice
-
Splice Material:Copper Alloy
-
Support Style:Non-Insulation Support
-
Packaging Method:Bag/Box
-
Wire Size:300 – 1510 CMA
-
Barrel Inside Diameter:.048 in, 1.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
150
$32.83
300
$17.33
450
$11.92
600 +
$11.68
Click for Quote
Log in
to unlock special pricing