- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-436-0148
D-436-0148
TE Connectivity / Raychem Brand
The D-436-0148 is a MiniSeal high-performance, immersion-resistant crimp splice for creating sealed, wire-to-wire connections.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The D-436-0148 is a MiniSeal high-performance, immersion-resistant crimp splice for creating sealed, wire-to-wire connections.
Search Keywords: D4360148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-436-0148
-
Alias/AKA:436732-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Heavy Duty:No
-
Operating Temperature (Max):150 °C
-
Accessory Type:Splice
-
Splice Type:Butt Splice
-
Support Style:Non-Insulation Support
-
Barrel Type:Closed Barrel
-
Wire Insulation Diameter (Max):.078 in, 2 mm
-
Terminal & Splice Style:Splice
-
Splice Material:Copper Alloy
-
Packaging Method:Bag/Box
-
Barrel Inside Diameter:.295 in
-
Terminal & Splice Type:Splice
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Overall Length:.5 in, 12.7 mm
-
Serrated:No
-
Government Qualified:No
-
Number of Serrations:0
-
Insulation Material:Modified Polyvinylidene
-
Wire/Cable Type:Insulated Wire
-
Splice Features:Splice Kit
-
Wire Size:304 – 1510 CMA
-
Insulated:Yes
-
Product Type:Splice System Crimp
-
Sealable:Yes
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
131
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$16.83
25
$13.88
50
$13.45
125
$12.90
250
$12.77
375
$12.64
500 +
$12.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT