- Home ›
- All Products›
- D-436-0146
D-436-0146
TE Connectivity / Raychem Brand
D-436-0146
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-0146
Search Keywords: D4360146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-436-0146
-
Alias/AKA:122653-000, 122653-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Terminal & Splice Type:Splice
-
Splice Material:Copper Alloy
-
Packaging Method:Bag/Box
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Government Qualified:No
-
Accessory Type:Splice
-
Wire Size:10 – 12 AWG, 5180 – 13100 CMA, 6 – 4 mm²
-
Barrel Inside Diameter:.22 in, 5.59 mm
-
Insulated:Yes
-
Sealable:Yes
-
Terminal & Splice Style:Splice
-
Number of Serrations:4
-
Overall Length:1.3 in, 33.02 mm
-
Wire Insulation Diameter (Max):.05 in, 1.27 mm
-
Wire/Cable Type:Insulated Wire
-
Barrel Type:Closed Barrel
-
Serrated:Yes
-
Splice Features:Splice Kit
-
Support Style:Non-Insulation Support
-
Product Type:Splice Kit
-
Splice Type:Crimp Splice , In-Line Splice
-
Heavy Duty:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
250
$9.28
500
$4.91
750
$3.46
1,000 +
$3.39
Click for Quote
Log in
to unlock special pricing