- Home ›
- All Products›
- D-436-0128CS246
D-436-0128CS246
TE Connectivity / Raychem Brand
D-436-0128CS246
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-0128CS246
Search Keywords: D4360128CS246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-436-0128CS246
-
Alias/AKA:6501100005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Splice Type:Stub Splice
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Barrel Type:Closed Barrel
-
Barrel Inside Diameter:.048 in, 1.2 mm
-
Wire Size:300 – 1510 CMA
-
Number of Serrations:0
-
Terminal & Splice Type:Splice
-
Overall Length:.73 in, 18.5 mm
-
Heavy Duty:No
-
Splice Material:Copper Alloy
-
Insulated:Yes
-
Accessory Type:Splice
-
Support Style:Non-Insulation Support
-
Government Qualified:No
-
Wire/Cable Type:Insulated Wire
-
Product Type:Sealing System
-
Sealable:Yes
-
Packaging Method:Bag/Box
-
Wire Insulation Diameter (Max):.08 in, 2.03 mm
-
Terminal & Splice Style:Splice
-
Serrated:No
-
Splice Features:Splice Kit
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
400
$8.40
800
$4.45
1,200
$3.13
1,600 +
$3.07
Click for Quote
Log in
to unlock special pricing