- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- D-436-0097CS391
D-436-0097CS391
TE Connectivity / Raychem Brand
Sleeve Blue 29.2mm Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Sleeve Blue 29.2mm Bag/Box
Search Keywords: D4360097CS391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-436-0097CS391
-
Alias/AKA:6501370004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Sleeve3852
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:Blue3840
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
625
$3.70
1,250
$1.96
1,875
$1.38
2,500 +
$1.35
Click for Quote
Log in
to unlock special pricing